Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
OLS-12C
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,220,230 to 240 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
3.4 A
Maximum Output Power:
40 W
Input Connector Type:
Solder
Dimension:
40.13 x 40.13 x 12.7 mm
AC/DC Power Supply Single-OUT 12V 3.4A
Search Keywords:
OLS12CThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
263
Can Ship immediately
Factory Lead-Time
26 Weeks
Product Guides