Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
OLS-15D
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,220,230 to 240 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
6 A
Maximum Output Power:
90 W
Input Connector Type:
Solder
Dimension:
40.13 x 40.13 x 12.7 mm
AC/DC Power Supply Single-OUT 15V 6A
Search Keywords:
OLS15DThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
28
Can Ship immediately
Factory Lead-Time
26 Weeks
Product Guides