Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
OVS-15E-UC
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
4 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
117.3 x 124 x 50.8 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 15V 4A
Search Keywords:
OVS15EUC
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$409.55
$409.550
5
$394.84
$1,974.200
10
+
$386.50
$3,865.000
Product Guides