Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
OVS-15G
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
100 to 230 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
12 A
Maximum Output Power:
180 W
Input Connector Type:
Screw Terminal Block
Dimension:
218.4 x 124 x 60.2 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 15V 12A
Search Keywords:
OVS15G
This product is discontinued, but still in stock
IN STOCK:
87
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$766.47
$766.470
5
$758.85
$3,794.250
10
+
$750.07
$7,500.700
Product Guides