Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
OVS-15J
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
25 A
Maximum Output Power:
375 W
Input Connector Type:
Screw Terminal Block
Dimension:
304.8 x 124 x 69.9 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 15V 25A
Search Keywords:
OVS15J
This product is discontinued, but still in stock
IN STOCK:
105
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$905.10
$905.100
5
$859.83
$4,299.150
10
$814.63
$8,146.300
25
$769.33
$19,233.250
50
$724.09
$36,204.500
100
+
$678.81
$67,881.000
Product Guides