Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
OVS-24F
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
180.3 x 124 x 60.2 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 5A
Search Keywords:
OVS24F
This product is discontinued, but still in stock
IN STOCK:
44
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$910.16
$910.160
5
$898.73
$4,493.650
10
+
$890.30
$8,903.000
Product Guides