Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
OVS-24G
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
100 to 230 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
8 A
Maximum Output Power:
192 W
Input Connector Type:
Screw Terminal Block
Dimension:
218.4 x 124 x 60.2 mm
Life Cycle:
Discontinued
The OVS-24G is AC/DC power supply features are adjustable output, DC input capable, remote On/Off, remote sense and universal input.
Search Keywords:
OVS24G
This product is discontinued, but still in stock
IN STOCK:
101
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$768.71
$768.710
5
$758.48
$3,792.400
10
+
$748.28
$7,482.800
Product Guides
CUSTOMERS
ALSO BOUGHT
E13-00J
Snap Action Switch - SPDT - Button w/ferrule - 15A@125/250VAC 2A@48VDC - Quick Connect - S...
CAL5-11
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
103-3101-05-103
1" MH Polished Chrome S-6 Candelabra Screw PMI Base
VE5-2
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
AR9C022-B
Switch Access Keylock Switch Key