Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
OVS-24G-UC
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Enclosed
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
8 A
Maximum Output Power:
192 W
Input Connector Type:
Screw Terminal Block
Dimension:
218.4 x 124 x 60.2 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 8A
Search Keywords:
OVS24GUC
This product is discontinued, but still in stock
IN STOCK:
60
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$797.88
$797.880
10
$769.71
$7,697.100
25
+
$750.20
$18,755.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IUG666-1-61-40.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
9221SHZ4QD
Switch Toggle ON ON DPDT Round Lever Quick Conn 10A 250VAC 30VDC Panel Mount with Threads ...
CART1C80DC12
Electromechanical Relay 12VDC 80Ohm 80A SPDT General Purpose Relay
HW1L-M1F10QD-S-120V
Pushbutton Switch - Illuminated - 22mm - Momentary - Flush - Round - 1NO Contact - 120V AC...