Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
OVS-48H-UC
RoHS:
Yes
Supplier Standard Pack
1
Life Cycle:
Discontinued
The OVS-48H-UC is AC/DC converter with dimensions: 8.60" L x 4.88" W x 2.37" H (218.4mm x 124.0mm x 60.2mm). Operating temperature range is from 0°C to 70°C (with derating).
Search Keywords:
OVS48HUC
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
4
Can Ship immediately
Product Guides