help desk software
DATA SHEET

PAM150-6-AG

Tamura

AC/DC Power Supply Single-OUT 24V 6.5A 80W Medical

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
PAM150-6-AG
RoHS:
No
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
6.5 A
Maximum Output Power:
150 W
Input Connector Type:
Molex Connector
Dimension:
177.8 x 104.1 x 41.15 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 6.5A 80W Medical
Search Keywords:
PAM1506AG
  This product is discontinued, but still in stock
IN STOCK: 4
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$130.080
$130.080
5
$119.459
$597.295
10
$115.642
$1,156.420
25
$110.313
$2,757.825
50
$107.002
$5,350.100
100
$103.863
$10,386.300
250 +
$100.887
$25,221.750
Tools/3D Models
Product Guides