Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
PAS150-6-AG
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
6.5 A
Maximum Output Power:
150 W
Input Connector Type:
Molex Connector
Dimension:
177.8 x 104.1 x 41.15 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 6.5A 80W
Search Keywords:
PAS1506AG
This product is discontinued, but still in stock
IN STOCK:
14
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$134.821
$134.821
5
$123.589
$617.945
10
$119.552
$1,195.520
25
$113.917
$2,847.925
50
$110.415
$5,520.750
100
$107.096
$10,709.600
250
+
$103.948
$25,987.000
Product Guides