help desk software
DATA SHEET

PAS250-5

Tamura

AC/DC Power Supply Single-OUT 15V 17A 130W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
PAS250-5
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
17 A
Maximum Output Power:
250 W
Input Connector Type:
Molex Connector
Dimension:
177.8 x 101.6 x 38.1 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 15V 17A 130W
Search Keywords:
PAS2505
  This product is discontinued, but still in stock
IN STOCK: 3
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$152.913
$152.913
5
$140.567
$702.835
10
$136.130
$1,361.300
25
$129.936
$3,248.400
50
$126.087
$6,304.350
75
$122.439
$9,182.925
100 +
$120.602
$12,060.200
Tools/3D Models
Product Guides