Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
PAS250-7
RoHS:
No
COO:
US
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
28 V
Maximum Output Current:
9 A
Maximum Output Power:
250 W
Input Connector Type:
Molex Connector
Dimension:
203.2 x 104.39 x 41.4 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 28V 9A 130W
Search Keywords:
PAS2507
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$152.913
$152.913
5
$140.567
$702.835
10
$136.130
$1,361.300
25
$129.936
$3,248.400
50
$126.087
$6,304.350
75
$122.439
$9,182.925
100
+
$120.602
$12,060.200
Product Guides