Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
PCW1240N7
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
48 W
Output Voltage:
12 VDC
Output Current:
4.0 A
Ripple & Noise:
100 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
UL, CSA
Efficiency:
85(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
Not Spec'd
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
Not Spec'd
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000 VAC
Input Connector Type:
IEC 320-C8
Dimensions L x W x H:
110.0 x 45.0 x 29.0 mm
Dimensions L x W x H(in):
4.33 x 1.78 x 1.15 in
AC/DC Adapter - Desktop - 48 Watts: 12V @ 4A - IEC 320-C8 Inlet
Search Keywords:
PCW1240N7
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$131.42
$131.420
5
$120.40
$602.000
10
+
$114.70
$1,147.000
Product Guides