Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
PL30-12-130B
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
20
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
12.6,6.3 V
Secondary Side Current:
2400,4800 mA
Power Rating:
30 VA
Mounting:
Through Hole
Dimension:
66.7 x 55.6 x 41 mm
Power Transformer 3750Vrms 30VA 8Term. PC Pin Thru-Hole
Search Keywords:
PL3012130B
IN STOCK:
123
Ships today, if you order in
MOQ for out of Stock Qty:
120
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$20.47
$20.470
25
$16.02
$400.500
50
$15.38
$769.000
120
$15.01
$1,801.200
240
$14.77
$3,544.800
360
$14.52
$5,227.200
480
+
$14.30
$6,864.000
Product Guides