Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
PL30-24-130B
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
24,12 V
Secondary Side Current:
1250,2500 mA
Power Rating:
30 VA
Mounting:
Through Hole
Dimension:
66.7 x 55.6 x 41 mm
The TAMURA PL30-24-130B is a high-quality power transformer with a maximum voltage rating of 3750Vrms and power capacity of 30VA. With its 8 terminals and PC pin through-hole design, it provides a reliable and convenient solution for various electronic applications. This transformer is designed to deliver stable and efficient power supply, making it ideal for use in industrial equipment, audio amplifiers, and other electronic devices.
Search Keywords:
PL3024130B
IN STOCK:
78
Can Ship immediately
MOQ for out of Stock Qty:
120
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$41.44
$41.440
25
$40.82
$1,020.500
50
$40.20
$2,010.000
120
$39.60
$4,752.000
240
$20.90
$5,016.000
360
$14.37
$5,173.200
480
+
$14.09
$6,763.200
Product Guides