Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
S22P015S05
RoHS:
Yes
HTS:
9030333800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
CARTON
Maximum Sensing Current:
±45 A
Sensitivity:
N/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
N/A
Mounting:
PCB Through Hole
Operating Temperature:
-10 to 85 °C
Operating Frequency:
DC to 200 kHz
Dimension:
24 x 22 x 12.7 mm
Type:
Closed Loop
Closed Loop Current Sensor 5V 3-Pin Box
Search Keywords:
S22P015S05
IN STOCK:
47
Can Ship immediately
On Order:
400
can ship 4/28/25
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$10.34
$51.700
25
$9.38
$234.500
50
$8.96
$448.000
100
$8.70
$870.000
400
$8.22
$3,288.000
800
$7.91
$6,328.000
1,200
+
$7.79
$9,348.000
Product Guides