Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
S22P025S05
RoHS:
Yes
HTS:
9030333800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
CARTON
Maximum Sensing Current:
±75 A
Sensitivity:
N/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
N/A
Mounting:
PCB Through Hole
Operating Temperature:
-10 to 85 °C
Operating Frequency:
DC to 200 kHz
Dimension:
24 x 22 x 12.7 mm
Type:
Closed Loop
The TAMURA part S22P025S05 is a reliable closed-loop current sensor designed for accurate current measurement in a wide range of applications. With a compact 3-pin box design, this sensor can easily be integrated into existing systems.Operating at a voltage of 5V, the S22P025S05 provides precise current sensing capabilities. Its closed-loop design ensures minimal interference and high accuracy, making it an ideal choice for applications that require reliable current measurements.The 3-pin box configuration simplifies installation and connectivity, allowing for easy integration into various circuits and systems. With its compact and sturdy construction, this current sensor ensures long-lasting performance and durability.Whether used in industrial automation, power monitoring, or motor control systems, the TAMURA S22P025S05 closed-loop current sensor provides accurate and reliable current measurements in a convenient and efficient package.
Search Keywords:
S22P025S05
IN STOCK:
0
On Order:
800
can ship 2/17/25
Minimum Order:
5
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
5
$10.55
$52.750
25
$9.56
$239.000
50
$9.13
$456.500
100
$8.87
$887.000
400
$8.38
$3,352.000
800
$8.07
$6,456.000
1,200
+
$7.95
$9,540.000
Product Guides