STT-110
TamuraPulse Transformer 2:1:1 2600Vrms 2.5Ohm Prim. DCR 1.5Ohm Sec. DCR 80pF 6Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
STT-110
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
24.6 x 19.7 x 21 mm
Family:
STT
Maximum DCR Primary Side:
2.5 Ohm
High Potential:
2600 Vrms
Maximum DCR Secondary Side:
1.5 Ohm
Pulse Transformer 2:1:1 2600Vrms 2.5Ohm Prim. DCR 1.5Ohm Sec. DCR 80pF 6Term. PC Pin Thru-Hole
Search Keywords:
STT110
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$141.80
$141.800
3
+
$57.00
$171.000
Product Guides