Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
SWA-1202
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
24 W
Output Voltage:
12 VDC
Output Current:
2.0 A
Ripple & Noise:
100 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
UL, CSA
Efficiency:
65(Min) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Negative
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 132
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
132
Input Frequency:
47 to 63 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000 VAC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
108.0 x 72.0 x 45.0 mm
Dimensions L x W x H(in):
4.26 x 2.84 x 1.78 in
Life Cycle:
Discontinued
AC/DC Adapter - Wall Mount -24 Watts: 12V @ 2A - NA Input Blades
Search Keywords:
SWA1202
This product is discontinued, but still in stock
IN STOCK:
448
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$333.45
$333.450
5
$316.83
$1,584.150
10
$300.22
$3,002.200
25
$283.50
$7,087.500
50
$266.86
$13,343.000
100
+
$250.14
$25,014.000
Product Guides