Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
TTC-125
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Maximum Interwinding Capacitance:
N/A
Maximum DCR Primary Side:
95(Typ) Ohm
Maximum Isolation Voltage:
1500 Vrms
Family:
TTC
Dimension:
32.3 x 42 x 15.9 mm
Maximum Insertion Loss:
2.2@1KHz dB
Maximum DCR Secondary Side:
180(Typ) Ohm
Telecom Transformer 1:1 95Ohm Prim. DCR 180Ohm Sec. DCR 12Term. PC Pin Thru-Hole
Search Keywords:
TTC125
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$20.263
$20.263
10
$18.151
$181.510
25
$17.236
$430.900
50
$16.671
$833.550
100
$15.882
$1,588.200
300
$15.391
$4,617.300
500
+
$14.927
$7,463.500
Product Guides