help desk software
DATA SHEET

TTC-238

Tamura

Telecom Transformer 1:1 46Ohm Prim. DCR 57Ohm Sec. DCR 4Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
TTC-238
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum DCR Primary Side:
46(Typ) Ohm
Maximum Interwinding Capacitance:
N/A
Maximum DCR Secondary Side:
57(Typ) Ohm
Family:
TTC
Maximum Isolation Voltage:
3750 Vrms
Maximum Insertion Loss:
1.7@1KHz dB
Dimension:
20.3 x 31.8 x 12.7 mm
Telecom Transformer 1:1 46Ohm Prim. DCR 57Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords:
TTC238
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.498
$32.490
25
$4.811
$120.275
100
$4.294
$429.400
250
$4.165
$1,041.250
500
$3.986
$1,993.000
1,000
$3.874
$3,874.000
2,500
$3.816
$9,540.000
5,000 +
$3.668
$18,340.000
Tools/3D Models
Product Guides