help desk software
DATA SHEET

TTC-243

Tamura

Telecom Transformer 1:1 57Ohm Prim. DCR 81Ohm Sec. DCR 6Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
TTC-243
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum DCR Primary Side:
57(Typ) Ohm
Maximum Insertion Loss:
2@1KHz dB
Maximum DCR Secondary Side:
81(Typ) Ohm
Dimension:
20.3 x 31.8 x 13.7 mm
Family:
TTC
Maximum Isolation Voltage:
3750 Vrms
Maximum Interwinding Capacitance:
N/A
Telecom Transformer 1:1 57Ohm Prim. DCR 81Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords:
TTC243
IN STOCK: 0
Minimum Order:
4
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$53.91
$215.640
5
$50.65
$253.250
10
$48.07
$480.700
25
$45.34
$1,133.500
50
$42.69
$2,134.500
100 +
$40.01
$4,001.000
Tools/3D Models
Product Guides