help desk software
DATA SHEET

TTC-264

Tamura

Telecom Transformer 1:1 108Ohm Prim. DCR 120Ohm Sec. DCR 4Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
TTC-264
RoHS:
Yes
HTS:
8504312000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
396
Maximum Isolation Voltage:
1500 Vrms
Maximum DCR Primary Side:
108(Typ) Ohm
Maximum Insertion Loss:
2.5@1KHz dB
Maximum DCR Secondary Side:
120(Typ) Ohm
Maximum Interwinding Capacitance:
N/A
Dimension:
24 x 23 x 12 mm
Family:
TTC
Telecom Transformer 1:1 108Ohm Prim. DCR 120Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords:
TTC264
IN STOCK: 355
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
198
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.99
$29.950
50
$5.90
$295.000
100
$5.81
$581.000
198
$5.72
$1,132.560
396
$3.52
$1,393.920
594
$2.79
$1,657.260
792 +
$2.73
$2,162.160
Tools/3D Models
Product Guides