Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
TTC-272N
RoHS:
No
HTS:
8504312000
ECCN:
EAR99
Supplier Standard Pack
600
Family:
TTC
Dimension:
19.8 x 16.6 x 12.7 mm
Maximum DCR Secondary Side:
63(Typ) Ohm
Maximum Interwinding Capacitance:
N/A
Maximum Isolation Voltage:
1500 Vrms
Maximum Insertion Loss:
1(Typ)@1KHz dB
Maximum DCR Primary Side:
46(Typ) Ohm
Telecom Transformer 46Ohm Prim. DCR 63Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords:
TTC272N
IN STOCK:
113,085
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
10
$5.25
$52.500
25
$5.17
$129.250
50
$5.09
$254.500
100
$5.02
$502.000
150
$4.94
$741.000
300
$3.04
$912.000
450
$2.41
$1,084.500
600
+
$2.36
$1,416.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MNT-104-BK-G
Jumper (Busbar) - Shunt - TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers - 4 Ways.
SSF-LXH100ID-01
LED Uni-Color Red 635nm 2-Pin
141J
Conn Jumper 2 POS ST
76PSB08ST
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hol...
ERZ-V07D270
Var 17VAC/22VDC 500A 27V Radial Bulk