TTC-5020 (NON-ROHS)
TamuraTelecom Transformer 1:1 152Ohm Prim. DCR 152Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
TTC-5020 (NON-ROHS)
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
100
Dimension:
22.5 x 23.1 x 13.8 mm
Maximum DCR Primary Side:
152(Typ) Ohm
Maximum Insertion Loss:
3.75@1KHz dB
Family:
TTC
Maximum Interwinding Capacitance:
N/A
Maximum DCR Secondary Side:
152(Typ) Ohm
Maximum Isolation Voltage:
1875 Vrms
Life Cycle:
Discontinued & Replaced
Telecom Transformer 1:1 152Ohm Prim. DCR 152Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords:
TTC5020NONROHS
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides