Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
ACF321825-152-TD01
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Type:
3-Terminal
Mounting:
Surface Mount
Maximum Voltage Rating:
20 VDC
Maximum Current Rating:
0.3 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
Life Cycle:
Discontinued
EMI Filter LC-Circuit 25dB 0.3A 20VDC Flat Style SMD T/R
Search Keywords:
ACF321825152TD01
This product is discontinued, but still in stock
IN STOCK:
214
Can Ship immediately
You may purchase in-stock quantity up to 214
On Order:
1,000
can ship 12/16/24
Minimum Order:
1000
Available in less than min:
214
Multiple:
1000
Quantity
Unit Price
Ext. Price
1
$0.2189
$0.2189
1,000
$0.1990
$199.0000
2,000
$0.1850
$370.0000
4,000
$0.1740
$696.0000
8,000
+
$0.1700
$1,360.0000
Product Guides