Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
ACF321825-472-TD01
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Type:
3-Terminal
Mounting:
Surface Mount
Maximum Voltage Rating:
20 VDC
Maximum Current Rating:
0.3 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
Life Cycle:
Discontinued
EMI Filter LC-Circuit 25dB 0.3A 20VDC Flat Style SMD T/R
Search Keywords:
ACF321825472TD01
This product is discontinued, but still in stock
IN STOCK:
105
Ships today, if you order in
You may purchase in-stock quantity up to 105
Minimum Order:
1000
Available in less than min:
105
Multiple:
1000
Quantity
Unit Price
Ext. Price
1
$0.2476
$0.2476
1,000
$0.2251
$225.1000
2,000
$0.2072
$414.4000
4,000
$0.1740
$696.0000
8,000
+
$0.1700
$1,360.0000
Product Guides