Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
CXA-2115
RoHS:
Yes
HTS:
8504508000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Family:
CXA-L0612-VJL
Dimension:
95.5(Max) x 20(Max) x 8(Max) mm
Life Cycle:
Discontinued
CCFL Inverter Single Lamp 4W 45KHz 7-Pin
Search Keywords:
CXA2115
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$65.13
$65.130
10
$20.11
$201.100
20
+
$18.77
$375.400
Product Guides