Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
HF55BTL3.5X4.5R-AG
RoHS:
Yes
HTS:
8532240020
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Case Size:
N/R
Dimension:
4.9 x 3.7 mm
Family:
B
Impedance:
74 Ohm
Maximum DC Current:
N/A
Life Cycle:
Discontinued
Ferrite Beads Axial 74Ohm 100MHz T/R
Search Keywords:
HF55BTL35X45RAG
This product is discontinued, but still in stock
IN STOCK:
67
Ships today, if you order in
You may purchase in-stock quantity up to 67
Minimum Order:
4000
Available in less than min:
67
Multiple:
4000
Quantity
Unit Price
Ext. Price
1
$0.0497
$0.0497
4,000
$0.0452
$180.8000
8,000
$0.0381
$304.8000
16,000
$0.0282
$451.2000
32,000
+
$0.0200
$640.0000
Product Guides