help desk software
DATA SHEET

MHQ0402PSA6N8HT000

TDK Corporation

Inductor High Frequency Chip Unshielded Multi-Layer 6.8nH 3% 500MHz 10Q-Factor Ceramic 200mA 1Ohm DCR 01005 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MHQ0402PSA6N8HT000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20000
Package Type:
Reel
Inductance:
6.8 nH
Type:
High Frequency Chip
Impedance:
N/A
Tolerance:
3 %
Technology:
Multi-Layer
Maximum DC Current:
200 mA
Maximum DC Resistance:
1 Ohm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
UnShielded
Inductor High Frequency Chip Unshielded Multi-Layer 6.8nH 3% 500MHz 10Q-Factor Ceramic 200mA 1Ohm DCR 01005 T/R
IN STOCK: 180,000
Ships today, if you order in
Minimum Order:
20000
Multiple:
20000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20,000
$0.0304
$608.000
40,000
$0.0283
$1,132.000
60,000
$0.0238
$1,428.000
80,000 +
$0.0232
$1,856.000
Tools/3D Models
Product Guides