MLF1608DR68K
TDK CorporationInductor RF Chip Shielded Multi-Layer 680nH 10% 25MHz 15Q-Factor Ferrite 70mA 1.25Ohm DCR 0603 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MLF1608DR68K
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
REEL
Inductance:
680 nH
Type:
RF Chip
Impedance:
N/A
Tolerance:
10 %
Technology:
Multi-Layer
Maximum DC Current:
70 mA
Maximum DC Resistance:
1.25 Ohm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Life Cycle:
Discontinued & Replaced
Inductor RF Chip Shielded Multi-Layer 680nH 10% 25MHz 15Q-Factor Ferrite 70mA 1.25Ohm DCR 0603 T/R
Search Keywords:
MLF1608DR68K
This product is discontinued, but still in stock
IN STOCK:
2,590
Ships today, if you order in
Minimum Order:
530
Quantity
Unit Price
Ext. Price
530
$0.1131
$59.943
9,000
$0.0449
$404.100
30,000
$0.0436
$1,308.000
76,000
$0.0423
$3,214.800
242,000
+
$0.0397
$9,607.400
Product Guides
CUSTOMERS
ALSO BOUGHT
100-964-133
Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole Tube
100-964-433
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Tube
ERA-3AEB1821V
Res Thin Film 0603 1.82K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
ERA-3AEB2370V
Res Thin Film 0603 237 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
ERA-3AEB331V
Res Thin Film 0603 330 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R