MLF1608E100KTD00
TDK CorporationInductor RF Chip Shielded Multi-Layer 10uH 10% 2MHz 30Q-Factor Ferrite 10mA 1.7Ohm DCR 0603 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MLF1608E100KTD00
RoHS:
Yes
HTS:
8504508000
Supplier Standard Pack
4000
Package Type:
Reel
Inductance:
10 uH
Type:
RF Chip
Impedance:
N/A
Tolerance:
10 %
Technology:
Multi-Layer
Maximum DC Current:
10 mA
Maximum DC Resistance:
1.7 Ohm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor RF Chip Shielded Multi-Layer 10uH 10% 2MHz 30Q-Factor Ferrite 10mA 1.7Ohm DCR 0603 T/R
Search Keywords:
MLF1608E100KTD00
IN STOCK:
0
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
10 Weeks
Product Guides