MLF2012C680K
TDK CorporationInductor RF Chip Shielded Multi-Layer 68uH 10% 1MHz 25Q-Factor Ferrite 2mA 2.9Ohm DCR 0805 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MLF2012C680K
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
REEL
Inductance:
68 uH
Type:
RF Chip
Impedance:
N/A
Tolerance:
10 %
Technology:
Multi-Layer
Maximum DC Current:
2 mA
Maximum DC Resistance:
2.9 Ohm
Operating Temperature:
-40 to 85 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Life Cycle:
Discontinued & Replaced
Inductor RF Chip Shielded Multi-Layer 68uH 10% 1MHz 25Q-Factor Ferrite 2mA 2.9Ohm DCR 0805 T/R