help desk software
DATA SHEET

MMZ0603S601CT000

TDK Corporation

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 100mA 1.45Ohm DCR 0201

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ0603S601CT000
RoHS:
Yes
HTS:
8504508000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
Reel
Maximum DC Current:
100 mA
Impedance:
600 Ohm
Dimension:
0.63 x 0.33 x 0.33 mm
Family:
MMZ
Case Size:
0201
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 100mA 1.45Ohm DCR 0201
Search Keywords:
MMZ0603S601CT000
IN STOCK: 0
Minimum Order:
15000
Multiple:
15000
Factory Lead-Time
10 Weeks
Older Equivalent
MMZ0603S601C
MMZ0603S601C
VIEW PRODUCT
Tools/3D Models
Product Guides