help desk software
DATA SHEET

MMZ0603Y121C

TDK Corporation

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 750mOhm DCR 0201

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ0603Y121C
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
REEL
Case Size:
0201
Dimension:
0.63 x 0.33 x 0.33 mm
Impedance:
120 Ohm
Family:
MMZ
Maximum DC Current:
200 mA
Life Cycle:
Discontinued & Replaced
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 750mOhm DCR 0201
Search Keywords:
MMZ0603Y121C
  This product is discontinued, but still in stock
IN STOCK: 14,910
Can Ship immediately
You may purchase in-stock quantity up to 14,910
Minimum Order:
15000
Available in less than min:
14910
Multiple:
15000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0387
$0.0387
15,000
$0.0352
$528.0000
30,000
$0.0328
$984.0000
45,000
$0.0275
$1,237.5000
60,000 +
$0.0268
$1,608.0000
RECOMMENDED REPLACEMENT
MMZ0603Y121CT000
MMZ0603Y121CT000
VIEW PRODUCT
Tools/3D Models
Product Guides