help desk software
DATA SHEET

MMZ0603Y471C

TDK Corporation

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 200mA 1.4Ohm DCR 0201

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ0603Y471C
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
REEL
Maximum DC Current:
200 mA
Dimension:
0.63 x 0.33 x 0.33 mm
Impedance:
470 Ohm
Family:
MMZ
Case Size:
0201
Life Cycle:
Discontinued & Replaced
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 200mA 1.4Ohm DCR 0201
Search Keywords:
MMZ0603Y471C
  This product is discontinued, but still in stock
IN STOCK: 15,000
Ships today, if you order in
Minimum Order:
15000
Multiple:
15000
Enter Quantity
Quantity
Unit Price
Ext. Price
15,000
$0.0352
$528.000
30,000
$0.0328
$984.000
45,000
$0.0275
$1,237.500
60,000 +
$0.0268
$1,608.000
RECOMMENDED REPLACEMENT
MMZ0603Y471CT000
MMZ0603Y471CT000
VIEW PRODUCT
Tools/3D Models
Product Guides