help desk software
DATA SHEET

MMZ1005A601E

TDK Corporation

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 850mOhm DCR 0402

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ1005A601E
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Maximum DC Current:
300 mA
Impedance:
600 Ohm
Case Size:
0402
Dimension:
1.05 x 0.55 x 0.55 mm
Family:
MMZ
Life Cycle:
Discontinued & Replaced
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 850mOhm DCR 0402
Search Keywords:
MMZ1005A601E
   This product has been discontinued by the supplier
Tools/3D Models
Product Guides