help desk software
DATA SHEET

MMZ1005F330C

TDK Corporation

Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 200mA 600mOhm DCR 0402 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ1005F330C
RoHS:
Yes
HTS:
8532240020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Impedance:
33 Ohm
Dimension:
1.05 x 0.55 x 0.55 mm
Case Size:
0402
Maximum DC Current:
200 mA
Family:
MMZ
Life Cycle:
Discontinued & Replaced
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 200mA 600mOhm DCR 0402 T/R
Search Keywords:
MMZ1005F330C
   This product has been discontinued by the supplier
Tools/3D Models
Product Guides