help desk software
DATA SHEET

MMZ1005S241C

TDK Corporation

Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 400mA 400mOhm DCR 0402 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ1005S241C
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Impedance:
240 Ohm
Case Size:
0402
Dimension:
1.05 x 0.55 x 0.55 mm
Maximum DC Current:
400 mA
Family:
MMZ
Life Cycle:
Discontinued & Replaced
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 400mA 400mOhm DCR 0402 T/R
Search Keywords:
MMZ1005S241C
  This product is discontinued, but still in stock
IN STOCK: 500
Can Ship immediately
You may purchase in-stock quantity up to 500
Minimum Order:
10000
Available in less than min:
500
Multiple:
10000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0213
$0.0213
10,000
$0.0194
$194.0000
20,000
$0.0179
$358.0000
40,000
$0.0150
$600.0000
80,000 +
$0.0146
$1,168.0000
Older Equivalent
MMZ1005S601AT000
MMZ1005S601AT000
VIEW PRODUCT
Tools/3D Models
Product Guides