help desk software
DATA SHEET

MMZ1005Y102C

TDK Corporation

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 740mOhm DCR 0402

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ1005Y102C
RoHS:
Yes
HTS:
8504508000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Family:
MMZ
Case Size:
0402
Dimension:
1.05 x 0.55 x 0.55 mm
Impedance:
1 KOhm
Maximum DC Current:
200 mA
Life Cycle:
Discontinued & Replaced
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 740mOhm DCR 0402
Search Keywords:
MMZ1005Y102C
  This product is discontinued, but still in stock
IN STOCK: 231
Ships today, if you order in
You may purchase in-stock quantity up to 231
Minimum Order:
10000
Available in less than min:
231
Multiple:
10000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0213
$0.0213
10,000
$0.0194
$194.0000
20,000
$0.0179
$358.0000
40,000
$0.0150
$600.0000
80,000 +
$0.0146
$1,168.0000
RECOMMENDED REPLACEMENT
MMZ1005Y102CT000
MMZ1005Y102CT000
VIEW PRODUCT
Tools/3D Models
Product Guides