help desk software
DATA SHEET

MMZ1005Y102CT000

TDK Corporation

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 740mOhm DCR 0402

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ1005Y102CT000
RoHS:
Yes
HTS:
8504508000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel
Dimension:
1.05 x 0.55 x 0.55 mm
Maximum DC Current:
200 mA
Family:
MMZ
Impedance:
1 KOhm
Case Size:
0402
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 740mOhm DCR 0402
Search Keywords:
MMZ1005Y102CT000
IN STOCK: 0
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
10 Weeks
Older Equivalent
MMZ1005Y102C
MMZ1005Y102C
VIEW PRODUCT
Tools/3D Models
Product Guides