help desk software
DATA SHEET

MMZ1005Y152C

TDK Corporation

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 100mA 1.15Ohm DCR 0402

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ1005Y152C
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Case Size:
0402
Family:
MMZ
Dimension:
1.05 x 0.55 x 0.55 mm
Impedance:
1.5 KOhm
Maximum DC Current:
100 mA
Life Cycle:
Discontinued & Replaced
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 100mA 1.15Ohm DCR 0402
Search Keywords:
MMZ1005Y152C
  This product is discontinued, but still in stock
IN STOCK: 4,058
Can Ship immediately
You may purchase in-stock quantity up to 4,058
Minimum Order:
10000
Available in less than min:
4058
Multiple:
10000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0213
$0.0213
10,000
$0.0194
$194.0000
20,000
$0.0179
$358.0000
40,000
$0.0150
$600.0000
80,000 +
$0.0146
$1,168.0000
RECOMMENDED REPLACEMENT
MMZ1005Y152CT000
MMZ1005Y152CT000
VIEW PRODUCT
Tools/3D Models
Product Guides