help desk software
DATA SHEET

MMZ1608D301B

TDK Corporation

Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 300mA 700mOhm DCR 0603

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ1608D301B
RoHS:
Yes
HTS:
8504508000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Case Size:
0603
Dimension:
1.75 x 0.95 x 0.95 mm
Family:
MMZ
Maximum DC Current:
300 mA
Impedance:
300 Ohm
Life Cycle:
Discontinued & Replaced
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 300mA 700mOhm DCR 0603
Search Keywords:
MMZ1608D301B
  This product is discontinued, but still in stock
IN STOCK: 12,247
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0335
$134.000
8,000
$0.0287
$229.600
16,000
$0.0239
$382.400
32,000 +
$0.0233
$745.600
RECOMMENDED REPLACEMENT
MMZ1608D301BTA00
MMZ1608D301BTA00
VIEW PRODUCT
Tools/3D Models
Product Guides