help desk software
DATA SHEET

MMZ1608R150ATA00

TDK Corporation

Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 50mOhm DCR 0603

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ1608R150ATA00
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Maximum DC Current:
1.5 A
Impedance:
15 Ohm
Case Size:
0603
Dimension:
1.75 x 0.95 x 0.95 mm
Family:
MMZ
Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 50mOhm DCR 0603
Search Keywords:
MMZ1608R150ATA00
IN STOCK: 0
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
10 Weeks
Older Equivalent
MMZ1608R150A
MMZ1608R150A
VIEW PRODUCT
Tools/3D Models
Product Guides