help desk software
DATA SHEET

MMZ1608S301A

TDK Corporation

Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 500mA 300mOhm DCR 0603

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ1608S301A
RoHS:
Yes
HTS:
8504508000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Maximum DC Current:
500 mA
Impedance:
300 Ohm
Family:
MMZ
Dimension:
1.75 x 0.95 x 0.95 mm
Case Size:
0603
Life Cycle:
Discontinued & Replaced
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 500mA 300mOhm DCR 0603
Search Keywords:
MMZ1608S301A
   This product has been discontinued by the supplier
Tools/3D Models
Product Guides