help desk software

MPZ1608Y101B

TDK Corporation

Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2A 40mOhm DCR 0603

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MPZ1608Y101B
RoHS:
Yes
HTS:
8504508000
COO:
JP
ECCN:
EAR99
Package Type:
REEL
Impedance:
100 Ohm
Family:
MPZ
Maximum DC Current:
2 A
Case Size:
0603
Dimension:
1.75 x 0.95 x 0.95 mm
Life Cycle:
Discontinued & Replaced
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2A 40mOhm DCR 0603
Search Keywords:
MPZ1608Y101B
  This product is discontinued, but still in stock
IN STOCK: 3,969
Can Ship immediately
You may purchase in-stock quantity up to 3,969
Minimum Order:
4000
Available in less than min:
3969
Multiple:
4000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0331
$0.0331
4,000
$0.0301
$120.4000
8,000
$0.0261
$208.8000
16,000
$0.0215
$344.0000
32,000 +
$0.0210
$672.0000
RECOMMENDED REPLACEMENT
MPZ1608Y101BTA00
MPZ1608Y101BTA00
VIEW PRODUCT
DOWNLOADS