MZA3216Y102B
TDK CorporationFerrite Beads Multi-Layer Array 1KOhm 25% 100MHz 150mA 600mOhm DCR 1206
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MZA3216Y102B
RoHS:
Yes
Supplier Standard Pack
4000
Package Type:
Reel
Case Size:
1206
Maximum DC Current:
150 mA
Family:
MZA
Dimension:
3.4 x 1.8 x 1 mm
Impedance:
1 KOhm
Life Cycle:
Discontinued
Ferrite Beads Multi-Layer Array 1KOhm 25% 100MHz 150mA 600mOhm DCR 1206
Search Keywords:
MZA3216Y102B
This product is discontinued, but still in stock
IN STOCK:
177
Ships today, if you order in
You may purchase in-stock quantity up to 177
Minimum Order:
4000
Available in less than min:
177
Multiple:
4000
Quantity
Unit Price
Ext. Price
1
$0.1881
$0.1881
4,000
$0.1710
$684.0000
8,000
$0.1600
$1,280.0000
16,000
$0.1500
$2,400.0000
32,000
+
$0.1460
$4,672.0000
Product Guides