NLCV32T-100K-PF
TDK CorporationInductor Power Unshielded Wirewound 10uH 10% 2.52MHz 15Q-Factor Ferrite 450mA 468mOhm DCR 1210 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
NLCV32T-100K-PF
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Inductance:
10 uH
Type:
Power
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
450 mA
Maximum DC Resistance:
468 mOhm
Operating Temperature:
-40 to 105 °C
Packaging:
Tape and Reel
Protection Style:
UnShielded
Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz 15Q-Factor Ferrite 450mA 468mOhm DCR 1210 T/R
Search Keywords:
NLCV32T100KPF
IN STOCK:
2,439
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0668
$133.600
4,000
$0.0658
$263.200
8,000
$0.0648
$518.400
16,000
+
$0.0638
$1,020.800
Product Guides