NLV32T-180J-PF
TDK CorporationInductor RF Chip Unshielded Wirewound 18uH 5% 2.52MHz 30Q-Factor Ferrite 120mA 3.3Ohm DCR 1210 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
NLV32T-180J-PF
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Inductance:
18 uH
Type:
RF Chip
Impedance:
N/A
Tolerance:
5 %
Technology:
Wirewound
Maximum DC Current:
120 mA
Maximum DC Resistance:
3.3 Ohm
Operating Temperature:
-40 to 105 °C
Packaging:
Tape and Reel
Protection Style:
UnShielded
Inductor RF Chip Unshielded Wirewound 18uH 5% 2.52MHz 30Q-Factor Ferrite 120mA 3.3Ohm DCR 1210 T/R
Search Keywords:
NLV32T180JPF
IN STOCK:
1,760
Ships today, if you order in
You may purchase in-stock quantity up to 1,760
Minimum Order:
2000
Available in less than min:
1760
Multiple:
2000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0958
$0.0958
2,000
$0.0871
$174.2000
4,000
$0.0806
$322.4000
8,000
$0.0670
$536.0000
16,000
+
$0.0660
$1,056.0000
Product Guides